Ruggedized 10 W DC/DC Converters
TRACO Power's converters are designed for railway and harsh industrial applications
TRACO Power's THN 10UIR series of 10 W full-featured DC/DC converters feature ultra-wide 9 VDC to75 VDC or 14 VDC to 160 VDC input ranges in a compact 1” x 1” footprint.
This series offers high-performance DC/DC converters with an ultra-wide 12:1 input voltage range and dedicated holdup capacitor connection, satisfying the holdup requirements of EN 50155 without the requirement of bulky input capacitors. A ruggedized package provides resistance against mechanical shock and vibration as well as fire behavior to satisfy both EN 61373 and EN 45545-2 standards. IEC/EN/UL 62368-1 safety approvals make these converters ideal for rolling stock and other demanding industrial applications.
- 12:1 input voltage ranges: 9 VDC to75 VDC or 14 VDC to 160 VDC
- Railway EN 50155 and EN 61373 certified, IEC/EN/UL 62368-1 approved
- Single- and dual-output models ranging from 3.3 VDC to 24 VDC
- Full load at -40°C to +80°C without derating
- Dedicated holdup capacitor connection
- Reinforced 3,000 VDC I/O isolation
- Remote on/off and trim function
10 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Type | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THN 10-3615UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 9V | 4 - Immediate | $49.42 | View Details |
![]() | ![]() | THN 10-3613UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 9V | 8 - Immediate | $49.42 | View Details |
![]() | ![]() | THN 10-3612UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 9V | 70 - Immediate | $50.41 | View Details |
![]() | ![]() | THN 10-3611UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 9V | 10 - Immediate | $50.29 | View Details |
![]() | ![]() | THN 10-7212UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 14V | 10 - Immediate | $52.02 | View Details |
![]() | ![]() | THN 10-7215UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 14V | 6 - Immediate | $52.02 | View Details |
![]() | ![]() | THN 10-7213UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 14V | 10 - Immediate | $52.02 | View Details |
![]() | ![]() | THN 10-3623UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 2 | 9V | 0 - Immediate | $53.83 | View Details |
![]() | ![]() | THN 10-3622UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 2 | 9V | 4 - Immediate | $52.30 | View Details |
![]() | ![]() | THN 10-3621UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 2 | 9V | 11 - Immediate | $53.73 | View Details |
![]() | ![]() | THN 10-7211UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 14V | 8 - Immediate | $55.40 | View Details |
![]() | ![]() | THN 10-7221UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 2 | 14V | 9 - Immediate | $56.58 | View Details |
![]() | ![]() | THN 10-7222UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 2 | 14V | 5 - Immediate | $56.58 | View Details |
![]() | ![]() | THN 10-7223UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 2 | 14V | 8 - Immediate | $56.58 | View Details |
![]() | ![]() | THN 10-3610UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 9V | 7 - Immediate | $50.29 | View Details |
![]() | ![]() | THN 10-7210UIR | 12:1 INPUT 10W DC/DC CONVERTER | Isolated Module | 1 | 14V | 6 - Immediate | $54.31 | View Details |