Sliver DLF Interconnects
TE Connectivity's interconnects eliminate the need for a separate power cable while providing high power rates of 150 W
TE Connectivity's high-performing Sliver DLF interconnects for the SFF-TA-1002 standard can help improve system performance and enable system modular design while also helping to reduce system design complexity and costs. DLF product also supports high speed and density for next-generation silicon though PCIe Gen 5, with a roadmap to 128 Gbps for PCIe Gen 7. The Sliver DLF supports next-generation silicon PCIe lane counts where current products in the market begin to max out. It also eliminates the need for a separate power cable while providing high power rates of 150 W. The standardized design enables ease of design-in and multi-sourcing by consolidating fragmented pinouts and speeds. It also reduces motherboard size/costs and may eliminate re-timers.
- SFF-TA-1002
- EDSFF
- OCP NIC
- PCIe
- Housing: LCP UL94-V0
- Contact: gold-plated copper alloy
- Operating temperature: -55°C to +105°C
- Mating and unmating force: max rate 25.4 mm/min
- Voltage rating: 20 mV
- Current rating: 100 mA DC max
- Internal cabled solutions
- Chip-to-chip
- Chip-to-I/O
- Chip-to-backplane
- Board to-board
- PCB card edge
- Supports Ethernet, PCIe, SAS, SATA, InfiniBand, and other custom protocols
Sliver DLF Interconnects
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2373744-1 | SLIVER2.0 1C LEADF FRAME TO SLIV | 38 - Immediate | $111.33 | View Details |
![]() | ![]() | 2373783-1 | SLIVER 2.0 4C+ LEAD FRAME TO SLI | 29 - Immediate | $178.85 | View Details |
![]() | ![]() | 2384218-1 | SLIVER 2.0 4C+ VERTICAL RECEPTAC | 0 - Immediate | $22.02 | View Details |
![]() | ![]() | 2384218-2 | SLIVER 2.0 4C+ VERTICAL RECEPTAC | 0 - Immediate | $21.34 | View Details |
![]() | ![]() | 2384218-3 | SLIVER 2.0 4C+ VERTICAL RECEPTAC | 0 - Immediate | $22.02 | View Details |
![]() | ![]() | 2369833-1 | RECEPT ASSY, RA, 168 POS, SLIVER | 510 - Immediate | $24.09 | View Details |
![]() | ![]() | 2369833-2 | RECEPT ASSY, RA, 168 POS, SLIVER | 700 - Immediate | $23.95 | View Details |
![]() | ![]() | 2369833-3 | RECEPT ASSY, RA, 168 POS, SLIVER | 700 - Immediate | $23.95 | View Details |