



2369833-3 | |
|---|---|
DigiKey Part Number | 17-2369833-3TR-ND - Tape & Reel (TR) 17-2369833-3CT-ND - Cut Tape (CT) 17-2369833-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2369833-3 |
Description | RECEPT ASSY, RA, 168 POS, SLIVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2369833-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 168 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $16.58089 | $5,803.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $20.88800 | $208.88 |
| 25 | $19.58000 | $489.50 |
| 50 | $19.19720 | $959.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.95000 | $23.95 |
| 10 | $19.76900 | $197.69 |
| 25 | $18.37520 | $459.38 |
| 50 | $17.36160 | $868.08 |
| 100 | $16.98140 | $1,698.14 |

