COPALUM Lite Sealed Terminals and Splices
These terminals and splices from TE Connectivity are rugged, sealed terminals made from aluminum at up to 60% less weight
COPALUM Lite sealed terminals and splices from TE Connectivity (TE) feature the time-tested, dry-crimp technology that has provided 30-years of reliable connectivity to the commercial aerospace industry. The optimized design provides a weight reduction of up to 60% over copper and dropforged lugs.
The terminal’s perforated insert, in the crimp barrel, penetrates aluminum oxides on the conductor to form a long-lasting, oxide-free termination. The single-crimp process also eliminates the need for a second crimp for wire sealing. Weight savings originate from the lightweight aluminum alloy, optimized wall thickness, and short barrel length.
| Features | ||
|
|
|
| Applications | ||
|
|
Copalum Lite Sealed Terminals and Splices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2102582-1 | CONN TERM RECT 3/0 AWG | 0 - Immediate | $838.38 | View Details |
![]() | ![]() | 2102579-1 | CONN TERM RECT 2 AWG | 0 - Immediate | $529.44 | View Details |