
2102579-1 | |
|---|---|
DigiKey Part Number | A123714-ND |
Manufacturer | |
Manufacturer Product Number | 2102579-1 |
Description | CONN TERM RECT 2 AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2102579-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.440" (11.18mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 3.260" (82.80mm) | Diameter - Ring ID 0.390" (9.91mm) |
Width - Outer Edges 0.670" (17.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $529.43667 | $15,883.10 |

