VLF-M Series Low-Profile Power Inductor

TDK's VLF-M series is a low-profile, low-loss power inductor for DC-DC conversion

Image of TDK's VLF-M Series Low-Profile Power InductorTDK VLF-M series power inductor is a magnetically-shielded, wound inductor designed for use in power circuits. The VLF-M boasts a low profile and very-low core loss.

Features
  • Low-profile product lineup with max. heights of 1.0 mm, 1.2 mm, and 1.5 mm allowing for different usages
  • Low core losses due to its optimized magnetic core material
  • High magnetic shield construction and compatible with high-density mounting
  • Halogen-free-compatible product
Applications
  • Smartphones
  • Tablet
  • Hard disk drives
  • Mobile display panels
  • Compact power supply modules

VLF-M Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 3.3UH 1.95A 98 MOHMVLF403210MT-3R3MFIXED IND 3.3UH 1.95A 98 MOHM820 - Immediate$1.35View Details
FIXED IND 1.5UH 2.86A 44 MOHMVLF504010MT-1R5NFIXED IND 1.5UH 2.86A 44 MOHM977 - Immediate$1.58View Details
FIXED IND 6.8UH 890MA 340 MOHMVLF252012MT-6R8MFIXED IND 6.8UH 890MA 340 MOHM794 - Immediate$0.74View Details
FIXED IND 1.5UH 2.17A 69 MOHMVLF252012MT-1R5NFIXED IND 1.5UH 2.17A 69 MOHM50 - Immediate$0.74View Details
FIXED IND 22UH 840MA 580 MOHMVLF504012MT-220MFIXED IND 22UH 840MA 580 MOHM1 - Immediate$1.38View Details
FIXED IND 10UH 660MA 590 MOHMVLF252010MT-100MFIXED IND 10UH 660MA 590 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 15UH 530MA 870 MOHMVLF252010MT-150MFIXED IND 15UH 530MA 870 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 1UH 2.25A 59 MOHM SMDVLF252010MT-1R0NFIXED IND 1UH 2.25A 59 MOHM SMD0 - ImmediateSee Page for PricingView Details
FIXED IND 1.5UH 1.83A 90 MOHMVLF252010MT-1R5NFIXED IND 1.5UH 1.83A 90 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 22UH 450MA 1.26 OHMVLF252010MT-220MFIXED IND 22UH 450MA 1.26 OHM0 - ImmediateSee Page for PricingView Details
FIXED IND 2.2UH 1.47A 120 MOHMVLF252010MT-2R2MFIXED IND 2.2UH 1.47A 120 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 3.3UH 1.15A 190 MOHMVLF252010MT-3R3MFIXED IND 3.3UH 1.15A 190 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 4.7UH 950MA 300 MOHMVLF252010MT-4R7MFIXED IND 4.7UH 950MA 300 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 6.8UH 850MA 360 MOHMVLF252010MT-6R8MFIXED IND 6.8UH 850MA 360 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 470NH 3.35A 29 MOHMVLF252010MT-R47NFIXED IND 470NH 3.35A 29 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 680NH 2.7A 43 MOHM SMDVLF252010MT-R68NFIXED IND 680NH 2.7A 43 MOHM SMD0 - ImmediateSee Page for PricingView Details
FIXED IND 10UH 780MA 410 MOHMVLF252012MT-100MFIXED IND 10UH 780MA 410 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 15UH 630MA 680 MOHMVLF252012MT-150MFIXED IND 15UH 630MA 680 MOHM0 - ImmediateSee Page for PricingView Details
FIXED IND 1UH 2.47A 52 MOHM SMDVLF252012MT-1R0NFIXED IND 1UH 2.47A 52 MOHM SMD0 - ImmediateSee Page for PricingView Details
FIXED IND 22UH 460MA 1 OHM SMDVLF252012MT-220MFIXED IND 22UH 460MA 1 OHM SMD0 - ImmediateSee Page for PricingView Details
Published: 2014-10-01