22 µH Shielded Drum Core, Wirewound Inductor 840 mA 580mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF504012MT-220M

DigiKey Part Number
445-17198-2-ND - Tape & Reel (TR)
445-17198-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLF504012MT-220M
Description
FIXED IND 22UH 840MA 580 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 840 mA 580mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF504012MT-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.38000$1.38