TFM-ALMA Series Automotive Power Inductors

TDK offers its thin-film metal magnetic inductors for automotive power circuits

Image of TDK's TFM201610ALMA Series Power Inductors TDK's TFM-ALMA series thin-film metal power inductors are AEC-Q200 compliant and ideal for use in automotive power circuit applications such as in-vehicle camera modules and communication modules for V2X. This series uses TDK's proprietary metallic magnetic material as its core material and can support a wide range of operating temperatures from -55°C to +150°C. With dimensions as small as 2.0 mm x 1.25 mm x 1.0 mm, mounting area is downsized approximately 22% from conventional product, contributing to a space-saving design. TFM-ALMA inductors also feature increased robustness against mechanical stress, such as vibration and shock due to the resin electrode structure.

Features
  • Dimensions as small as 2.0 mm x 1.25 mm x 1.0 mm to facilitate space savings
  • Supports operation range between -55°C and +150°C
  • Increased robustness against mechanical stress due to the resin electrode structure and thermal shocks
  • Compliant with AEC-Q200
Applications
  • ADAS ECU
  • In-vehicle cameras (view cameras, sensing cameras)
  • Radar
  • Meter clusters
  • Automotive communication modules
  • Other power supply circuit uses

TFM-ALMA Series Automotive Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 100NH 8A 8 MOHM SMDTFM322512ALMAR10MTAAFIXED IND 100NH 8A 8 MOHM SMD7565 - Immediate$0.79View Details
FIXED IND 470NH 3.9A 39 MOHM SMDTFM201610ALMAR47MTAAFIXED IND 470NH 3.9A 39 MOHM SMD17718 - Immediate$0.54View Details
FIXED IND 1UH 3.1A 60 MOHM SMDTFM201610ALMA1R0MTAAFIXED IND 1UH 3.1A 60 MOHM SMD50278 - Immediate$0.54View Details
FIXED IND 1.5UH 2.3A 110 MOHMTFM201610ALMA1R5MTAAFIXED IND 1.5UH 2.3A 110 MOHM7088 - Immediate$0.55View Details
FIXED IND 2.2UH 1.9A 152 MOHMTFM201610ALMA2R2MTAAFIXED IND 2.2UH 1.9A 152 MOHM46913 - Immediate$0.54View Details
FIXED IND 1UH 3.7A 42 MOHM SMDTFM252012ALMA1R0MTAAFIXED IND 1UH 3.7A 42 MOHM SMD26201 - Immediate$0.53View Details
FIXED IND 1.5UH 3.1A 60 MOHM SMDTFM252012ALMA1R5MTAAFIXED IND 1.5UH 3.1A 60 MOHM SMD0 - Immediate$0.53View Details
FIXED IND 2.2UH 2.6A 84 MOHM SMDTFM252012ALMA2R2MTAAFIXED IND 2.2UH 2.6A 84 MOHM SMD7285 - Immediate$0.53View Details
FIXED IND 3.3UH 2A 140 MOHM SMDTFM252012ALMA3R3MTAAFIXED IND 3.3UH 2A 140 MOHM SMD2237 - Immediate$0.53View Details
FIXED IND 4.7UH 1.6A 200 MOHMTFM252012ALMA4R7MTAAFIXED IND 4.7UH 1.6A 200 MOHM101959 - Immediate$0.53View Details
Published: 2016-06-06