100 nH Unshielded Thin Film Inductor 8 A 8mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM322512ALMAR10MTAA

DigiKey Part Number
445-TFM322512ALMAR10MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALMAR10MTAACT-ND - Cut Tape (CT)
445-TFM322512ALMAR10MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALMAR10MTAA
Description
FIXED IND 100NH 8A 8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Thin Film Inductor 8 A 8mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
8mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
14A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,565
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.64700$6.47
100$0.53190$53.19
1,000$0.43750$437.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40463$809.26
4,000$0.38158$1,526.32
6,000$0.36874$2,212.44
10,000$0.35318$3,531.80
14,000$0.34388$4,814.32
Manufacturers Standard Package