TSC202 High-Voltage, Open-Drain Comparator and Ref

STMicroelectronics' high-side current sense amplifier operates over a broad supply voltage range and automotive temperature range

Image of STMicroelectronics TSC202IY High-Voltage, Open-Drain Comparator and RefSTMicroelectronics' TSC202 is a high-side current sense amplifier that delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -16 V to +80 V, whatever the supply voltage is. It is available with an amplification gain of 100 V/V.

The TSC202 integrates an open-drain comparator with an output latch function and an internal 0.6 V voltage reference connected to its input. The external resistor divider can then set the switching threshold. This device fully operates over the broad supply voltage range of 2.7 V to 18 V and the automotive temperature range of -40°C to +125°C.

See also the TSC200 Current Sense Amplifier and TSC201 High-Voltage, Open-Drain Comparator and Ref.

Features
  • AEC-Q100 qualified
  • Wide common-mode voltage: -16 V to +80 V
  • 2.7 V to 18 V supply voltage
  • Amplification gain: 100 V/V
  • 0.6 V internal reference
  • Internal open-drain comparator
  • Latching capability on comparator
  • High accuracy: 3.5% max. error vs. temperature
  • Bandwidth: 300 kHz
  • Quiescent current: 1.8 mA maximum
  • SO8 and MiniSO8 package

TSC202IY High-Voltage Open-Drain Comparator and Ref

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MSOP/TSSOP 8 BODY3.00 PITCH0.65TSC202IYSTMSOP/TSSOP 8 BODY3.00 PITCH0.651999 - Immediate$2.21View Details
SO 08 .15 JEDECTSC202IYDTSO 08 .15 JEDEC2354 - Immediate$2.21View Details
SO 08 .15 JEDECTSC202IDTSO 08 .15 JEDEC2433 - Immediate$1.88View Details
MSOP/TSSOP 8 BODY3.00 PITCH0.65TSC202ISTMSOP/TSSOP 8 BODY3.00 PITCH0.651975 - Immediate$1.90View Details
100 V, PRECISION, BIDIRECTIONALTSC2021IST100 V, PRECISION, BIDIRECTIONAL1537 - Immediate$1.77View Details
Published: 2024-07-09