TSC200 Current Sense Amplifier

STMicroelectronics' high-side current sense amplifier delivers an analog voltage output

Image of STMicroelectronics TSC200 Current Sense AmplifierSTMicroelectronics' TSC200 is a high-side current sense amplifier that delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from -16 V to +80 V, whatever the supply voltage. It is available with an amplification gain of 20 V/V.

The TSC200 integrates an open-drain comparator with an output latch function and an internal 0.6 V voltage reference connected to its input. An external resistor divider can then set the switching threshold. This device fully operates over the broad supply voltage range of 2.7 V to 18 V and over the industrial temperature range of -40°C to +125°C.

See also the TSC201 High-Voltage, Open-Drain Comparator and Ref and TSC202 High-Voltage, Open-Drain Comparator and Ref.

Features
  • Wide common mode voltage: -16 V to +80 V
  • 2.7 to 18 V supply voltage
  • Amplification gain: 20 V/V
  • 0.6 V internal reference
  • Internal open-drain comparator
  • Latching capability on comparator
  • High accuracy: 3.5 % max. error overtemperature
  • Bandwidth: 1 MHz
  • Quiescent current: 1.8 mA maximum
  • SO8 and MiniSO8 package
Applications
  • High-side current sensing
  • Low-side current sensing
  • Overcurrent protection
  • Telecom equipment
  • Test and measurement equipment

TSC200 Current Sense Amplifier

ImageManufacturer Part NumberDescriptionNumber of CircuitsOutput TypeSlew RateAvailable QuantityPriceView Details
LOW / HIGH SIDE BIDIRECTIONAL, ZTSC200ISTLOW / HIGH SIDE BIDIRECTIONAL, Z1Open Drain7V/µs850 - Immediate$1.88View Details
HIGH VOLTAGE, CURRENT SENSE AMPLTSC200IDTHIGH VOLTAGE, CURRENT SENSE AMPL1Open Drain7V/µs4223 - Immediate$1.97View Details
SO 08 .15 JEDECTSC200IYDTSO 08 .15 JEDEC1Single-Ended7V/µs946 - Immediate$2.21View Details
MSOP/TSSOP 8 BODY3.00 PITCH0.65TSC200IYSTMSOP/TSSOP 8 BODY3.00 PITCH0.651Single-Ended7V/µs980 - Immediate$2.34View Details
Published: 2022-05-09