L99DZ200G Automotive Front Door Device
STMicroelectronics' door zone systems IC provides electronic control modules with enhanced power management functionality
STMicroelectronics' L99DZ200G is a door zone systems IC providing electronic control modules with enhanced power management power supply functionality, including various standby modes, as well as LIN and HS CAN physical communication layers.
Features
- AEC-Q100 qualified
- Internal 10-bit PWM timer for each stand-alone high-side driver
- All the embedded outputs come with protection and supervision features: Current Monitor (high-side only), open-load and overcurrent, thermal warning, and thermal shutdown
- Two fully protected drivers for external MOSFETs in H-bridge configuration, dual half-bridge configuration, and combined configuration to drive 3 motors
- LIN 2.2a compliant (SAEJ2602 compatible and SAE J2962-1 compliant) transceiver
- Advanced high-speed CAN transceiver (ISO 11898-2:2003/-5:2007 and SAE J2284 and SAE J2962-2 compliant) with local failure and bus failure; HS-CAN transceiver conformance
- Test according to interoperability test specification for high-speed CAN transceiver or equivalent devices IOPT.CAN v02d00
L99DZ200G Automotive Front Door Device
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L99DZ200GTR | AUTOMOTIVE FRONT DOOR DEVICE WIT | 2787 - Immediate | $6.95 | View Details |
![]() | ![]() | EVAL-L99DZ200 | EVAL BOARD FOR L99DZ200G | 0 - Immediate | $153.27 | View Details |