
EVAL-L99DZ200 | |
|---|---|
DigiKey Part Number | 497-EVAL-L99DZ200-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L99DZ200 |
Description | EVAL BOARD FOR L99DZ200G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | L99DZ200G, SPC582B60 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | L99DZ200G, SPC582B60 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.27000 | $153.27 |

