BlueNRG-2N Ultra-Low-Power Network Coprocessor Solution
STMicroelectronics’ state-of-the-art RF radio IPs combine unparalleled performance with extremely long battery lifetime
The BlueNRG-2N is STMicroelectronics’ state-of-the-art RF radio IPs which combine unparalleled performance with extremely long battery life. It is fully compliant with Bluetooth® core specification version 5.0 and supports enhanced features such as state-of-the-art security, privacy, and extended packet length for faster data transfer up to 700 kbps at the application level.
The BlueNRG-2N is Bluetooth 5.0 certified ensuring interoperability with the latest generation of smartphones and other host devices. It comes with a pre-programmed, certified, upgradable, and secure Bluetooth LE stack; only ST-signed BLE stack images can run over it. The Bluetooth low energy stack runs on the embedded Arm® Cortex®-M0 core. The STMicroelectronics BLE stack is stored into the on-chip non-volatile Flash memory and it can be easily upgraded via SPI/UART as well through the dedicated STMicroelectronics software tools.
Features
- Bluetooth LE 5.0 Certified
- LE data length extension (up to 700 kbps at the application level, enabling 2.5 times faster over-the-air firmware update)
- LE Privacy 1.2
- LE Secure Connections
- Sleep current consumption down to 900 nA
- TX current consumption 6.8 mA (@ -2 dBm, 3.0 V)
- RX current consumption 6.2 mA (@ sensitivity level, 3.0 V)
- Up to +8 dBm programmable output power level (@ antenna connector)
- Excellent RF link budget (up to 96 dB)
- Multi-master to multi-slave communication guaranteed
- 2 masters to 6 slaves simultaneously
- Up to 8 simultaneous connections handled
- Reduces the ability to be tracked over a period of time by changing the address on a frequent basis without involving the HOST and saving battery life
- The pairing mechanism is established with the elliptic curve Diffie-Hellman (ECDH) key agreement protocol enabling a secure key exchange mechanism preventing eavesdropping
- Integrated DC-DC step-down converter and LDO regulators
- Selectable SPI or UART interface (via 1 GPIO)
- Watches
- Fitness, wellness, and sports
- Consumer medical
- Security/proximity
- Remote control
- Home and industrial automation
- Assisted living
- Mobile phone peripherals
- Lighting
- PC peripherals
BlueNRG-2N Ultra-Low-Power Network Coprocessor Solution
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BLUENRG-232N | IC RF TXRX+MCU BLE 32QFN | 5932 - Immediate | $3.72 | View Details |
![]() | ![]() | BLUENRG-234N | IC RF TXRX+MCU BLE 34WLCSP | 2279 - Immediate | $3.63 | View Details |