IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-232N

DigiKey Part Number
497-BLUENRG-232NTR-ND - Tape & Reel (TR)
497-BLUENRG-232NCT-ND - Cut Tape (CT)
497-BLUENRG-232NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-232N
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
8dBm
Sensitivity
-88dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
15
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
7.7mA ~ 14.5mA
Current - Transmitting
6.6mA ~ 28.8mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,932
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.72000$3.72
10$3.21800$32.18
25$3.04160$76.04
100$2.79950$279.95
250$2.65420$663.55
500$2.55156$1,275.78
1,000$2.45483$2,454.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.31288$6,938.64
Manufacturers Standard Package