AS85049 Series (Mil-Spec M85049) Backshells

Souriau's AS85049 backshell series are qualified for aluminum, stainless steel, or composite material

Image of Souriau's AS85049 Series (MIL-Spec M85049) Backshells Souriau's AS85049 backshell series regroups all the military standard backshells. The AS85049 backshells are designed to fit the main circular connectors used on MIL-DTL-26482 series II, 83723 series 1 and 3, and 38999 Series I, II, III, and IV; they are qualified for aluminum, stainless steel, or composite material. Two self-locking technologies have been developed, a detented system and the self-seating mechanism that exceeds the vibration requirements. A free rotatable coupling is also available. Qualified for multiple EMI/RFI designs, AS85049 backshells are available in banding and crimping platforms for overall shielding, and dual EMI ring for overall and individual shielding. The MIL-DTL-26482 backshell bodies are specifically designed to optimize weight and robustness. The self-seating locking option offers lighter weight and lower profile backshell than a detented system. Souriau offers AS85049/128 bands as well as AS85049/93 shield support rings. Tools are also available to terminate wiring assemblies. AS85049 backshells can be ordered with various interfaces depending on the connector used. Both American and European standards are covered, such as D38999, M26482, EN2997, EN3645, M5015, and more. A wide range of backshells provide waterproofing and environmental sealing withstanding most severe shock, vibration, cable pullout, and external bending moments.

Resources

Features and Benefits
  • 3 coupling options
  • Different materials: aluminum, stainless steel, or composite material
  • Accessories
  • EMI/RFI protection
  • Compatible with the main circular connector standard's MIL-DTL-26482 backshell
  • Lightweight
  • Environmental

AS85049 Series (Mil-Spec M85049) Backshells

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BACKSHELL E NUT SZ18 OLIVEM85049/31-18WCONN BACKSHELL E NUT SZ18 OLIVE0See Page for PricingView Details
CONN CABLE CLAMP SZ13 OLIVE M18M85049/38-13WCONN CABLE CLAMP SZ13 OLIVE M180See Page for PricingView Details
CONN CABLE CLAMP SZ15 OLIVE M22M85049/38-15WCONN CABLE CLAMP SZ15 OLIVE M220See Page for PricingView Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BAND SPLIT RINGM85049/93-06BAND SPLIT RING0See Page for PricingView Details
BAND SPLIT RINGM85049/93-04BAND SPLIT RING0See Page for PricingView Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BACKSHELL W/CLMP SZ11 OLIVEM85049/1811W03CONN BACKSHELL W/CLMP SZ11 OLIVE0See Page for PricingView Details
CONN BACKSHELL W/CLMP SZ13 SILVM85049/1813N02CONN BACKSHELL W/CLMP SZ13 SILV0See Page for PricingView Details
Published: 2020-03-25