Olive Drab Connector Cable Clamp M18x1 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Olive Drab Connector Cable Clamp M18x1 13
SUNBANK Backshells and Accessories for Aerospace
Aerospace Interconnect Solutions

M85049/38-13W

DigiKey Part Number
1792-M85049/38-13W-ND
Manufacturer
Manufacturer Product Number
M85049/38-13W
Description
CONN CABLE CLAMP SZ13 OLIVE M18
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp M18x1 13
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Souriau-Sunbank by Eaton
Material
Aluminum
Series
Plating
Cadmium Nickel
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Olive Drab
Type
Cable Clamp
Features
Clamp Screws, Strain Relief
Cable Opening
0.190" ~ 0.328" (4.83mm ~ 8.33mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Shell Size - Insert
13
Base Product Number
Thread Size
M18x1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.