LSU Series Capacitors
Rubycon's LSU series capacitors are ideal for high-power applications
With 5,000 hours of life at +85°C, Rubycon's LSU series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 350 V to 580 V with a temperature range from -25°C to +85°C. All Rubycon parts are RoHS-compliant.
- Rated voltage range: 350 VDC to 580 VDC
- Capacitance: 1,200 µF to 18,000 µF
- Diameter: 51 mm to 90 mm
- Heights: 98 mm to 241 mm
- Inverters
- Industrial
- Motor
- PSUs
LSU Series Capacitors
| Image | Manufacturer Part Number | Description | Lifetime @ Temp. | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 400LSU2200MEFC51X138 | CAP ALUM 2200UF 20% 400V SCREW | 5000 Hrs @ 85°C | 2.008" Dia (51.00mm) | 0 - Immediate | $41.63 | View Details |
![]() | ![]() | 400LSU4700MEFC77X121 | CAP ALUM 4700UF 20% 400V SCREW | 5000 Hrs @ 85°C | 3.032" Dia (77.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500LSU2700MNB64X139 | CAP ALUM 2700UF 20% 500V SCREW | 5000 Hrs @ 85°C | 2.520" Dia (64.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500LSU4700MNB77X151 | CAP ALUM 4700UF 20% 500V SCREW | 5000 Hrs @ 85°C | 3.032" Dia (77.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 450LSU4700MNB77X141 | CAP ALUM 4700UF 20% 450V SCREW | 5000 Hrs @ 85°C | 3.032" Dia (77.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500LSU1200MNBTI51X98 | CAP ALUM 1200UF 20% 500V SCREW | 5000 Hrs @ 85°C | 2.008" Dia (51.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500LSU2200MNB64X119 | CAP ALUM 2200UF 20% 500V SCREW | 5000 Hrs @ 85°C | 2.520" Dia (64.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 350LSU2200MNB51X118 | CAP ALUM 2200UF 20% 350V SCREW | 5000 Hrs @ 85°C | 2.008" Dia (51.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 350LSU10000MNB77X191 | CAP ALUM 10000UF 20% 350V SCREW | 5000 Hrs @ 85°C | 3.032" Dia (77.00mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 400LSU10000MNB90X151 | CAP ALUM 10000UF 20% 400V SCREW | 5000 Hrs @ 85°C | 3.543" Dia (90.00mm) | 0 - Immediate | See Page for Pricing | View Details |