Direct

500LSU2700MNB64X139 | |
|---|---|
DigiKey Part Number | 1189-1909-ND |
Manufacturer | |
Manufacturer Product Number | 500LSU2700MNB64X139 |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 13.44 A @ 10 kHz | |
Lead Spacing | 1.110" (28.20mm) | |
Size / Dimension | 2.520" Dia (64.00mm) | |
Height - Seated (Max) | 5.591" (142.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |


