Bipolar Transistors for Automotive and Industrial Applications

ROHM Semiconductor high-reliability bipolar transistors meet the demands of automotive and industrial applications

Image of ROHM Semiconductor Bipolar Transistors for Automotive and Industrial Applications ROHM Semiconductor offers a comprehensive range of high-performance bipolar transistors designed to meet the demanding requirements of automotive and industrial applications. These transistors are characterized by their high current capacity, low saturation voltage, and excellent frequency response, making them ideal for various power management and signal amplification tasks. With AEC-Q101 qualification, these components ensure high reliability and performance under harsh conditions, making them suitable for automotive applications such as engine control units, powertrain systems, and safety devices. Additionally, their robust design and efficient thermal management make them perfect for industrial applications, including motor drives, power supplies, and communication equipment.

Features
  • High-current capacity: supports up to 10 A
  • Low saturation voltage: ensures efficient operation with minimal power loss
  • High-frequency response: up to 360 MHz for fast-switching applications
  • AEC-Q101-qualified: meets automotive industry standards for reliability
  • Surface-mount packages: available in SOT-89, TSMT3, and TO-252 packages
  • Wide voltage range: collector-emitter voltage up to 120 V
  • High power dissipation: up to 10 W
  • High DC current gain: up to 500
  • Automotive-grade: suitable for high-stress environments
  • Thermal management: efficient heat dissipation for stable performance
  • Complementary PNP and NPN types: versatile circuit design
  • Compact design: saves space on PCB
  • High reliability: suitable for long-term use in critical applications
  • RoHS-compliant: environmentally friendly
  • Low collector cutoff current: less than 1 µA
Applications
  • Engine control units (ECU)
  • Powertrain systems
  • Safety devices
  • Motor drives
  • Power supplies
  • Communication equipment
  • Signal amplification
  • Switching regulators
  • Battery management systems (BMS)
  • Lighting systems
  • Industrial automation
  • HVAC systems
  • Renewable energy systems
  • Robotics
  • Consumer electronics

Bipolar Transistors for Automotive and Industrial Applications

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS PNP 120V 0.7A SOT-892SAR372PHZGT100RTRANS PNP 120V 0.7A SOT-891000 - Immediate$0.81View Details
TRANS PNP 120V 1.5A SOT-892SAR375PHZGT100RTRANS PNP 120V 1.5A SOT-89973 - Immediate$0.87View Details
TRANS PNP 50V 2A TSMT32SAR553RHZGTLTRANS PNP 50V 2A TSMT32030 - Immediate$0.70View Details
TRANS PNP 30V 10A TO-2522SAR582D3FRATLTRANS PNP 30V 10A TO-2522207 - Immediate$1.50View Details
TRANS PNP 120V 3A TO-2522SAR587D3FRATLTRANS PNP 120V 3A TO-2522310 - Immediate$1.50View Details
TRANS NPN 50V 2A TSMT32SCR553RHZGTLTRANS NPN 50V 2A TSMT32392 - Immediate$0.70View Details
TRANS NPN 30V 10A TO-2522SCR582D3FRATLTRANS NPN 30V 10A TO-2522185 - Immediate$1.66View Details
TRANS NPN 120V 3A TO-2522SCR587D3FRATLTRANS NPN 120V 3A TO-2522299 - Immediate$1.45View Details
Published: 2024-11-12