Bipolar (BJT) Transistor PNP 120 V 1.5 A 280MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR375PHZGT100R

DigiKey Part Number
846-2SAR375PHZGT100RTR-ND - Tape & Reel (TR)
846-2SAR375PHZGT100RCT-ND - Cut Tape (CT)
846-2SAR375PHZGT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR375PHZGT100R
Description
TRANS PNP 120V 1.5A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 1.5 A 280MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 5V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.54400$5.44
100$0.35270$35.27
500$0.27034$135.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24378$243.78
2,000$0.22143$442.86
3,000$0.21003$630.09
5,000$0.19723$986.15
7,000$0.18964$1,327.48
10,000$0.18227$1,822.70
25,000$0.16625$4,156.25
Manufacturers Standard Package