TPAN0220/TPAL0220 Series TO220 Package High Power Resistors

RESI's TPAN0220 and TPAL0220 series are heat sinkable, non-inductive power resistors

Image of RESI's TPAN0220/TPAL0220 Series TO220 Package High Power Resistor RESI's TPAN0220 and TPAL0220 are TO-220 non-inductive high-power resistors. The TO-220 transistor outline package is a through-hole package commonly used for high-power transistors, small and medium-size integrated circuits, power resistors, and more. With a proper heatsink, the TPAN0220 series can be rated up to 50 W, and the TPAL0220 series can be rated up to 35 W. The products have optimized process design to achieve excellent long-term stability, low temperature coefficient, high heat dissipation, low thermal resistance, low current noise, and more, making it widely used.

TPAN0220 and TPAL0220 series resistors adopt a flange for better heat dissipation to balance the thermal characteristics of the circuit. They are usually designed for current measurement, energy absorption, discharge, RC absorption, high-speed switching, high-frequency transmission circuits, voltage regulation, constant power loads, and low-energy pulse loads. Their industry applications include industrial laser welding equipment, test equipment, instrumentation UPS, electric vehicles, and switching power supplies.

As a pure heating element, the TO package resistor converts all electrical energy into heat energy manifested as a rise in temperature. When the resistor works at high temperature for a long time, the electrical performance and life of the resistor will be weakened. Therefore, to control the heating temperature of the resistor when it is used in high-power applications, the heat dissipation of the resistor must be considered.

When installing TPAN and TPAL, thermally conductive silicone grease needs to be printed on the bottom part of the resistor flange in contact with the heat sink, or additional thermally conductive shims need to be added in order to reduce the gap between the resistor flange surface and the heat sink to ensure good thermal conductivity.

Features
  • Short lead time
  • Stable supply
  • Low thermal resistance
Applications
  • Testing instrumentation
  • Industrial power equipment
  • Automotive electronics
  • Motor controls and drive circuits

TPAN Series

ImageManufacturer Part NumberDescriptionResistanceAvailable QuantityPriceView Details
RES 47 OHMS 50W 1% TO220TPAN0220F47R0K9RES 47 OHMS 50W 1% TO22047 Ohms293 - Immediate$4.00View Details
RES 3.3 OHMS 50W 1% TO220TPAN0220F3R30K9RES 3.3 OHMS 50W 1% TO2203.3 Ohms0$4.56View Details
RES 25 OHMS 50W 1% TO220TPAN0220F25R0K9RES 25 OHMS 50W 1% TO22025 Ohms698 - Immediate$4.00View Details
RES 15 OHMS 50W 1% TO220TPAN0220F15R0K9RES 15 OHMS 50W 1% TO22015 Ohms105 - Immediate$4.61View Details
RES 500 OHMS 50W 1% TO220TPAN0220F500RK9RES 500 OHMS 50W 1% TO220500 Ohms294 - Immediate$3.84View Details
RES 2 OHMS 50W 1% TO220TPAN0220F2R00K9RES 2 OHMS 50W 1% TO2202 Ohms157 - Immediate$4.92View Details
RES 7.5 OHMS 50W 1% TO220TPAN0220F7R50K9RES 7.5 OHMS 50W 1% TO2207.5 Ohms373 - Immediate$4.00View Details
RES 6.8 OHMS 50W 1% TO220TPAN0220F6R80K9RES 6.8 OHMS 50W 1% TO2206.8 Ohms221 - Immediate$4.46View Details
RES 2K OHMS 50W 1% TO220TPAN0220F2K00K9RES 2K OHMS 50W 1% TO2202 kOhms195 - Immediate$5.74View Details
RES 3 OHMS 50W 1% TO220TPAN0220F3R00K9RES 3 OHMS 50W 1% TO2203 Ohms7 - Immediate$4.56View Details
RES 1 OHMS 50W 1% TO220TPAN0220F1R00K9RES 1 OHMS 50W 1% TO2201 Ohms0$4.92View Details
RES 0.5 OHMS 50W 1% TO220TPAN0220FR500K9RES 0.5 OHMS 50W 1% TO220500 mOhms194 - Immediate$4.56View Details
RES 33 OHMS 50W 1% TO220TPAN0220F33R0K9RES 33 OHMS 50W 1% TO22033 Ohms206 - Immediate$4.00View Details
RES 4.7 OHMS 50W 1% TO220TPAN0220F4R70K9RES 4.7 OHMS 50W 1% TO2204.7 Ohms118 - Immediate$5.68View Details
RES 10 OHMS 50W 1% TO220TPAN0220F10R0K9RES 10 OHMS 50W 1% TO22010 Ohms191 - Immediate$4.00View Details
RES 1.5 OHMS 50W 1% TO220TPAN0220F1R50K9RES 1.5 OHMS 50W 1% TO2201.5 Ohms150 - Immediate$4.56View Details
RES 5.1 OHMS 50W 1% TO220TPAN0220F5R10K9RES 5.1 OHMS 50W 1% TO2205.1 Ohms175 - Immediate$5.68View Details
RES 200 OHMS 50W 1% TO220TPAN0220F200RK9RES 200 OHMS 50W 1% TO220200 Ohms0$3.84View Details
RES 1K OHMS 50W 1% TO220TPAN0220F1K00K9RES 1K OHMS 50W 1% TO2201 kOhms174 - Immediate$3.84View Details
RES 3.9 OHMS 50W 1% TO220TPAN0220F3R90K9RES 3.9 OHMS 50W 1% TO2203.9 Ohms80 - Immediate$5.68View Details

TPAL Series

ImageManufacturer Part NumberDescriptionResistanceAvailable QuantityPriceView Details
RES 500 OHMS 35W 1% TO220TPAL0220F500RK9RES 500 OHMS 35W 1% TO220500 Ohms372 - Immediate$3.42View Details
RES 1K OHMS 35W 1% TO220TPAL0220F1K00K9RES 1K OHMS 35W 1% TO2201 kOhms314 - Immediate$3.42View Details
RES 10 OHMS 35W 1% TO220TPAL0220F10R0K9RES 10 OHMS 35W 1% TO22010 Ohms0$3.57View Details
RES 4.7 OHMS 35W 1% TO220TPAL0220F4R70K9RES 4.7 OHMS 35W 1% TO2204.7 Ohms200 - Immediate$5.06View Details
RES 5 OHMS 35W 1% TO220TPAL0220F5R00K9RES 5 OHMS 35W 1% TO2205 Ohms157 - Immediate$5.06View Details
RES 25 OHMS 35W 1% TO220TPAL0220F25R0K9RES 25 OHMS 35W 1% TO22025 Ohms190 - Immediate$3.57View Details
RES 7.5 OHMS 35W 1% TO220TPAL0220F7R50K9RES 7.5 OHMS 35W 1% TO2207.5 Ohms133 - Immediate$3.57View Details
RES 3.3 OHMS 35W 1% TO220TPAL0220F3R30K9RES 3.3 OHMS 35W 1% TO2203.3 Ohms167 - Immediate$4.06View Details
RES 5.1 OHMS 35W 1% TO220TPAL0220F5R10K9RES 5.1 OHMS 35W 1% TO2205.1 Ohms195 - Immediate$5.06View Details
RES 100 OHMS 35W 1% TO220TPAL0220F100RK9RES 100 OHMS 35W 1% TO220100 Ohms249 - Immediate$4.01View Details
RES 50 OHMS 35W 1% TO220TPAL0220F50R0K9RES 50 OHMS 35W 1% TO22050 Ohms187 - Immediate$3.97View Details
RES 20 OHMS 35W 1% TO220TPAL0220F20R0K9RES 20 OHMS 35W 1% TO22020 Ohms386 - Immediate$3.57View Details
RES 15 OHMS 35W 1% TO220TPAL0220F15R0K9RES 15 OHMS 35W 1% TO22015 Ohms68 - Immediate$3.57View Details
RES 6.8 OHMS 35W 1% TO220TPAL0220F6R80K9RES 6.8 OHMS 35W 1% TO2206.8 Ohms8 - Immediate$3.57View Details
RES 47 OHMS 35W 1% TO220TPAL0220F47R0K9RES 47 OHMS 35W 1% TO22047 Ohms401 - Immediate$3.57View Details
RES 1.5 OHMS 35W 1% TO220TPAL0220F1R50K9RES 1.5 OHMS 35W 1% TO2201.5 Ohms258 - Immediate$4.06View Details
RES 33 OHMS 35W 1% TO220TPAL0220F33R0K9RES 33 OHMS 35W 1% TO22033 Ohms444 - Immediate$3.57View Details
RES 5K OHMS 35W 1% TO220TPAL0220F5K00K9RES 5K OHMS 35W 1% TO2205 kOhms152 - Immediate$3.42View Details
RES 0.5 OHMS 35W 1% TO220TPAL0220FR500K9RES 0.5 OHMS 35W 1% TO220500 mOhms166 - Immediate$4.06View Details
RES 5.6 OHMS 35W 1% TO220TPAL0220F5R60K9RES 5.6 OHMS 35W 1% TO2205.6 Ohms100 - Immediate$5.06View Details
Published: 2023-12-15