RAC04NE-K/277 Series AC/DC Modules

RECOM Power RAC04NE-K/277 series are robust 4 W to 6 W AC/DC modules with a wide temperature range and high altitude capability

Image of RECOM Power RAC04NE-K/277 Series AC/DC ModulesRECOM Power RAC04NE-K are exceptionally robust AC/DC modules for a maximum power range of 4 W to 6 W and have been specially designed for continuous operation under significantly expanded operating conditions. The full output power of 100% is available from -40°C to +80°C, and all global single-phase AC networks or 100 VAC, 115 VAC, 200 VAC, 230 VAC, and 277 VAC. OVC III is maintained up to 3000 m operating altitude, or overvoltage category OVC II up to 5000 m. The immunity to interference voltages is 2 kV (L-N); 4 kV (L-PE), significantly higher than usual for modules of this size. An integrated emission filter offers scope for system integration according to EN55032 class B and load-side potential equalization of sensitive electronics or protection type PELV. In addition to the encapsulated print modules, a wired mechanical variant with mounting tabs and IP65 water resistance, which has also been approved according to IEC61347, is available.

Derating Graph

Image of RECOM Power RAC04NE-K/277 Series AC/DC Modules Derating Graph

Efficiency Graph

Image of RECOM Power RAC04NE-K/277 Series AC/DC Modules Efficiency Graph

Features
  • 85 VAC to 305 VAC input with a full load up to +80°C
  • Enhanced surge ratings of 2 kV (L-N); 4 kV (L-PE)
  • OVC III overvoltage category up to 3000 m altitude
  • 6 watt boost power up to 20 s
  • Wired version with mounting tabs, IP65-rated
  • EN55032 class B; floating or earth-referenced
  • 3-year warranty
Applications
  • Building and home automation
  • Lighting
  • Test and measurement
  • Datacom and telecom
  • E-mobility
  • Metering and energy monitoring
  • Industrial automation
  • Infrastructure
  • Intralogistics

RAC04NE-K/277 Series AC/DC Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 5V 4WRAC04NE-05SK/277AC/DC CONVERTER 5V 4W174 - Immediate$8.69View Details
AC/DC CONVERTER 9V 4WRAC04NE-09SK/277AC/DC CONVERTER 9V 4W59 - Immediate$8.69View Details
AC/DC CONVERTER 12V 4WRAC04NE-12SK/277AC/DC CONVERTER 12V 4W498 - Immediate$8.69View Details
AC/DC CONVERTER 15V 4WRAC04NE-15SK/277AC/DC CONVERTER 15V 4W129 - Immediate$8.69View Details
AC/DC CONVERTER 24V 4WRAC04NE-24SK/277AC/DC CONVERTER 24V 4W204 - Immediate$8.69View Details
Published: 2024-12-17