RAC03-K/SMT Series AC/DC Power Supplies

RECOM Power's RAC03-K/SMT series compact AC/DC power supplies are designed for diverse applications

Image of  RECOM Power's RAC03-K/SMT Series AC/DC Power SuppliesRECOM Power's compact 3 W AC/DC power supplies series RAC03-K/SMT boast an optimized design tailored for JEDEC-reflow solder processes. These units facilitate automated production with a mere 1 in² footprint, ensuring a shock and vibration-resistant PCBA. The fully integrated modules eliminate the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000 m. They operate seamlessly in temperatures ranging from -40°C to +80°C and offer a continuous 3 W output power from -25°C to +50°C. These power supplies are engineered for reliability. They are compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558. They are an ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household devices, and housekeeping auxiliary power supplies. These power units are well-suited for domestic use.

Derating Graph

Image of  RECOM Power's RAC03-K/SMT Series AC/DC Power Supplies

Efficiency Graph

Image of  RECOM Power's RAC03-K/SMT Series AC/DC Power Supplies

Features
  • JEDEC-reflow solderable construction
  • Full load line-rating from 85 VAC to 265 VAC
  • -40°C to +80°C rated operating temperature
  • 6000 m operating altitude
  • Shock and vibration stabilized
  • No external components for floating loads
  • 3-year warranty
Applications
  • Automation
  • Sensors and actors
  • Industry 4.0
  • IoT
  • Household
  • Home automation
  • Standby and housekeeping auxiliary power supply

RAC03-K/SMT Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 3.3V 3WRAC03-3.3SK/SMT-RAC/DC CONVERTER 3.3V 3W31 - Immediate
600 - Factory Stock
$9.53View Details
AC/DC CONVERTER 5V 3WRAC03-05SK/SMT-RAC/DC CONVERTER 5V 3W91 - Immediate$9.53View Details
AC/DC CONVERTER 12V 3WRAC03-12SK/SMT-RAC/DC CONVERTER 12V 3W294 - Immediate
1000 - Factory Stock
$9.53View Details
AC/DC CONVERTER 15V 3WRAC03-15SK/SMT-RAC/DC CONVERTER 15V 3W45 - Immediate
100 - Factory Stock
$9.53View Details
AC/DC CONVERTER 24V 3WRAC03-24SK/SMT-RAC/DC CONVERTER 24V 3W36 - Immediate$9.53View Details
Published: 2024-07-09