
RAC03-05SK/SMT-R | |
|---|---|
DigiKey Part Number | 945-RAC03-05SK/SMT-RTR-ND - Tape & Reel (TR) 945-RAC03-05SK/SMT-RCT-ND - Cut Tape (CT) 945-RAC03-05SK/SMT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAC03-05SK/SMT-R |
Description | AC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features PFC, Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 74% |
Part Status Active | Mounting Type Surface Mount |
Type Enclosed | Package / Case 20-SMD Module, 10 Leads |
Number of Outputs 1 | Size / Dimension 1.09" L x 0.93" W x 0.81" H (27.7mm x 23.7mm x 20.6mm) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, FCC |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 600mA | Line Regulation ±2.5% |
Power (Watts) 3 W | Load Regulation 2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.53000 | $9.53 |
| 5 | $8.70400 | $43.52 |
| 10 | $8.37200 | $83.72 |
| 25 | $7.95280 | $198.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $7.64980 | $382.49 |
| 100 | $7.35830 | $735.83 |
| 150 | $7.19293 | $1,078.94 |
| 250 | $6.98992 | $1,747.48 |
| 350 | $6.85931 | $2,400.76 |
| 500 | $6.72352 | $3,361.76 |


