IATF Certified Common Mode Chokes
Pulse's SLIC and Shasta CMC have been optimized to filter out noise with critical harmonic frequencies
SLIC and Shasta common mode chokes (CMCs) from Pulse, a YAGEO Company, are optimized to provide peak impedance profiles in the low MHz frequency range, filtering noise with those critical harmonic frequencies of modern-day switching applications. The entire range of platforms are AEC-Q200 compliant based on the prior qualification of the existing industrial-grade products. PPAP documentation is available for a selection of products that have already been launched to the Pulse IATF production line. These CMCs are offered in popular SLIC and Shasta platforms with a selection of products offering inductance from 92 µH to 1.8 mH with current ratings from 2.8 A to 20 A.
Resources
- Current rating: 2.8 ARMS to 20 ARMS
- Inductance range: 92 µH to 1.8 mH
- Dielectric strength: 1500 VRMS
- Operating temperature range: -40°C to +125°C
- IATF 16949 certified
IATF Certified Common Mode Chokes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PM2741NLT | CMC 1.1A 4LN SMD AEC-Q200 | 0 - Immediate | $1.18 | View Details |
![]() | ![]() | PM2744NLT | CMC 4A 2LN SMD AEC-Q200 | 0 - Immediate | $0.99 | View Details |
![]() | ![]() | PM3927NLT | CMC 3A 2LN SMD AEC-Q200 | 808 - Immediate | $2.92 | View Details |