
PM3927NLT | |
|---|---|
DigiKey Part Number | 553-PM3927NLTTR-ND - Tape & Reel (TR) 553-PM3927NLTCT-ND - Cut Tape (CT) 553-PM3927NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3927NLT |
Description | CMC 3A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3A DCR 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height (Max) | 0.339" (8.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $2.39700 | $23.97 |
| 25 | $2.21800 | $55.45 |
| 50 | $2.09100 | $104.55 |
| 100 | $1.97160 | $197.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.79637 | $538.91 |
| 600 | $1.69407 | $1,016.44 |
| 900 | $1.63701 | $1,473.31 |
| 1,500 | $1.56793 | $2,351.89 |
| 2,100 | $1.54000 | $3,234.00 |

