EYG-R Series GraphiteTIM (Compressible Type) PGS with Low Thermal Resistance
Panasonic's graphite sheet is designed for use as a thermal interface material and has very high compressibility
Panasonic's EYG-R series GraphiteTIM (compressible type) PGS thermal management material with low thermal resistance is available in 250 µm and 350 µm thickness options. As a thermal interface material (TIM) solution, the EYG-R series GraphiteTIM material is designed with high compressibility characteristics to reduce thermal contact resistance between rough surfaces. The EYG-R series GraphiteTIM material is easy to install with a one-to-two-step process that requires much lower labor and installation costs than thermal grease.
Panasonic GraphiteTIM is a graphite sheet that is for use as a thermal interface material. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates. The excellent heat resistance and reliability of this series allow longer service life and higher performance of various components. Panasonic’s GraphiteTIM is cost-saving because it allows the reduction of existing thermal management application processes. Unlike grease, GraphiteTIM is a sheet-type product, which eliminates the need for the printing process.
- Low thermal resistance: 0.2 K-cm2/W (600 kPa)
- Compressibility: 40% or more (600 kPa)
- Z direction thermal conductivity: 28 W/m-K
- Operating temperature range: -55°C to +400°C
- RoHS compliant
- Available in standard-sized sheets
- Smooth surface
- Broad temperature range for strenuous environment applications
- Increased heat transfer due to fitting better on uneven surfaces
- Good heat transfer from the heat source to the heatsink
- Facilitates achieving good thermal contact
- Simple procedure for installation
- Reduction in labor costs due to easy installation
- No deformation over time
- Low maintenance
- Automotive
- Power supplies
- DC/DC
- Base stations, servers
- Power supply inverters
- DC/DC converters
- Automotive cameras, motor control, LED
- Base stations, server supplies
EYG-R Series GraphiteTIM (Compressible Type) PGS with Low Thermal Resistance
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EYG-R0714ZRAE | THERM PAD 138MMX70MM GRAY | 0 - Immediate | $34.88 | View Details |
![]() | ![]() | EYG-R0607ZLGL | THERM PAD 69.7X58MM GRAY | 0 - Immediate | $9.08 | View Details |
![]() | ![]() | EYG-R1010ZRME | THERM PAD 98X98MM GRAY | 0 - Immediate | $40.94 | View Details |
![]() | ![]() | EYG-R1314ZRWE | THERM PAD 136MMX126MM GRAY | 10 - Immediate | $67.09 | View Details |
![]() | ![]() | EYG-R0512ZRGE | THERM PAD 118MMX53MM GRAY | 0 - Immediate | $16.22 | View Details |
![]() | ![]() | EYG-R0714ZRAF | THERM PAD 136MMX69MM GRAY | 0 - Immediate | $34.88 | View Details |
![]() | ![]() | EYG-R1316ZRAC | THERM PAD 163MMX125MM GRAY | 10 - Immediate | $67.09 | View Details |
![]() | ![]() | EYG-R0715ZLSD | THERM PAD 153MMX67MM GRAY | 0 - Immediate | $16.68 | View Details |