
EYG-R0512ZRGE | |
|---|---|
DigiKey Part Number | 10-EYG-R0512ZRGE-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0512ZRGE |
Description | THERM PAD 118MMX53MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 118.00mm x 53.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 118.00mm x 53.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.22000 | $16.22 |
| 10 | $14.35700 | $143.57 |
| 30 | $13.54267 | $406.28 |
| 50 | $13.17980 | $658.99 |
| 100 | $12.70260 | $1,270.26 |
| 250 | $12.09736 | $3,024.34 |
| 500 | $11.65812 | $5,829.06 |

