ERJ-Hxx Series Automotive Grade Thick Film Chip Resistors
Panasonic’s chip resistors offer a maximum category temperature of +175°C and a maximum rated operating temperature of +105°C
Panasonic’s ERJ-Hxx series automotive grade, high-temperature thick film chip resistors can endure 1,000 cycles of thermal shock when exposed to heat ranging from -55°C to +175°C. The ERJ-Hxx series resistors offer a small package size and are a high-power resistor alternative that provides enhanced flexibility of PCB design by reducing solder-joint crack risk.
The ERJ-Hxx series resistors achieve a maximum category temperature of +175°C and a maximum rated operating temperature of +105°C. They are AEC-Q200 compliant, which ensures strict quality control standards are being enforced, and they feature reference standards of IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C.
- Highly reliable due to the metal glaze thick film resistive element and high-temperature electrodes structure
- Category temperature: -55°C to +175°C
- Maximum operating temperature: +155°C to +175°C
- Rated operating temperature: +70°C to +105°C
- Smaller size, higher power alternatives
- High joint reliability
- Tape packaging available for compatibility with placement machines
- Suitable for both reflow and flow soldering
- RoHS/REACH compliant
- Reference standards: IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C
- AEC-Q200 compliant
- Automotive
- Electric control units (ECU)
- Smart actuators
- Vehicle control units (VCU)
- Oil pumps
- Telematics control units (TCU)
- Brakes
- Power steering controls (PSC)
- Inside of engine boards
- General industrial applications
- Home appliances
- ICT applications
ERJ-Hxx Series Automotive Grade Thick Film Chip Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERJ-H2GJ180X | RES 18 OHM 5% 1/10W 0402 | 0 - Immediate | $0.18 | View Details |
![]() | ![]() | ERJ-H2GJ821X | RES 820 OHM 5% 1/10W 0402 | 8545 - Immediate | $0.17 | View Details |
![]() | ![]() | ERJ-H2GJ274X | RES 270K OHM 5% 1/10W 0402 | 9580 - Immediate | $0.17 | View Details |
![]() | ![]() | ERJ-H2GJ681X | RES 680 OHM 5% 1/10W 0402 | 10000 - Immediate | $0.17 | View Details |
![]() | ![]() | ERJ-H2GJ120X | RES 12 OHM 5% 1/10W 0402 | 0 - Immediate | $0.17 | View Details |