ERJ-H2GJ180X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 5,460
Unit Price: $0.23000
Datasheet
18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2GJ180X

DigiKey Part Number
10-ERJ-H2GJ180XTR-ND - Tape & Reel (TR)
10-ERJ-H2GJ180XCT-ND - Cut Tape (CT)
10-ERJ-H2GJ180XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2GJ180X
Description
RES 18 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2GJ180X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RF18R0XPanasonic Industry5,46010-ERJ-H2RF18R0XCT-ND$0.23000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09200$0.92
25$0.07240$1.81
50$0.06120$3.06
100$0.05240$5.24
250$0.04360$10.90
500$0.03854$19.27
1,000$0.03452$34.52
5,000$0.02813$140.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02527$252.70
20,000$0.02385$477.00
30,000$0.02315$694.50
50,000$0.02240$1,120.00
70,000$0.02197$1,537.90
100,000$0.02156$2,156.00
Manufacturers Standard Package