UL Class M (Midget) and UL Class CC Industrial Fuses

OptiFuse’s industrial fuses are available for a variety of applications including lighting and solid-state components

Image of OptiFuse UL Class M and UL Class CC Industrial FusesOptiFuse's fuse line includes industrial fuses that offer up to 600 VAC protection for higher power systems in power and generator applications that require UL Class M (Midget) or Class CC fuses.

UL Class M fuses provide supplementary circuit protection. UL Class M (UL 248-4) fuses are intended for overcurrent protection in equipment that requires no branch circuit protection or that has branch circuit protection already installed upstream in the circuit. If the equipment requires branch circuit protection, a Class M fuse must be combined with a branch-rated circuit protector upstream.

UL Class CC fuses are used for branch circuit protection. UL Class CC (UL 248-14) are standalone circuit protectors that require no supplementary protection. They are physically differentiated from the Class M fuse by the rejection feature that prevents the installation of fuses that cannot provide a comparable level of protection into a Class CC fuse block.

Features
  • 10 mm x 38 mm size (13/32˝ x 1-1/2˝)
  • UL listed to standards 248-4 and 248-14
  • Voltage rating up to 600 VAC/600 VDC
  • Fast-acting and time-delay options
  • Rejection capability
Applications
  • Supplementary circuit protection
  • Branch circuit protection
  • Lighting
  • General loads
  • Control circuit transformers
  • Solenoids
  • Inductive loads
  • Street and HID lighting
  • Computers
  • Circuits with high in rush currents
  • Small motors
  • Solid-state components

UL Class M and UL Class CC Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UL CLASS M FUSE, FAST ACTING 4AFPK-4AUL CLASS M FUSE, FAST ACTING 4A833 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 3AFPK-3AUL CLASS M FUSE, FAST ACTING 3A669 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 1AFPK-1AUL CLASS M FUSE, FAST ACTING 1A696 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 6AFPK-6AUL CLASS M FUSE, FAST ACTING 6A884 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 5AFPK-5AUL CLASS M FUSE, FAST ACTING 5A194 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 12AFPK-12AUL CLASS M FUSE, FAST ACTING 12A875 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 7AFPK-7AUL CLASS M FUSE, FAST ACTING 7A763 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 8AFPK-8AUL CLASS M FUSE, FAST ACTING 8A814 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 10AFPK-10AUL CLASS M FUSE, FAST ACTING 10A842 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 20AFPK-20AUL CLASS M FUSE, FAST ACTING 20A166 - Marketplace$26.19View Details
UL CLASS M FUSE, FAST ACTING 25AFPK-25AUL CLASS M FUSE, FAST ACTING 25A824 - Marketplace$23.93View Details
UL CLASS M FUSE, FAST ACTING 30AFPK-30AUL CLASS M FUSE, FAST ACTING 30A0See Page for PricingView Details
UL CLASS M FUSE, FAST ACTING 6AFPK-R-6AUL CLASS M FUSE, FAST ACTING 6A476 - Marketplace$28.47View Details
UL CLASS M FUSE, FAST ACTING 2AFPK-R-2AUL CLASS M FUSE, FAST ACTING 2A335 - Marketplace$28.47View Details
CLASS M FUSE, FAST ACTING 1.5AFPK-R-1.5ACLASS M FUSE, FAST ACTING 1.5A693 - Marketplace$28.47View Details
UL CLASS M FUSE, FAST ACTING 1AFPK-R-1AUL CLASS M FUSE, FAST ACTING 1A0See Page for PricingView Details
UL CLASS M FUSE, FAST ACTING 4AFPK-R-4AUL CLASS M FUSE, FAST ACTING 4A417 - Marketplace$28.47View Details
UL CLASS M FUSE, FAST ACTING 5AFPK-R-5AUL CLASS M FUSE, FAST ACTING 5A643 - Marketplace$28.47View Details
UL CLASS M FUSE, FAST ACTING 3AFPK-R-3AUL CLASS M FUSE, FAST ACTING 3A2130 - Marketplace$28.47View Details
UL CLASS M FUSE, FAST ACTING 8AFPK-R-8AUL CLASS M FUSE, FAST ACTING 8A671 - Marketplace$28.47View Details
Published: 2022-12-16