1A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPK-1A

DigiKey Part Number
2298-FPK-1A-ND
Manufacturer
Manufacturer Product Number
FPK-1A
Description
UL CLASS M FUSE, FAST ACTING 1A
Customer Reference
Detailed Description
1A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
FPK-1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
M
Approval Agency
cULus, UL 248
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.19000$26.19
10$23.67900$236.79
50$22.33800$1,116.90
100$21.07600$2,107.60
250$19.07100$4,767.75
500$16.17900$8,089.50
1,000$14.33100$14,331.00