NCP4318 Family Dual-Channel Synchronous Rectification Controller
onsemi’s dual-channel synchronous rectification (SR) controller family features adaptive dead-time control
onsemi’s NCP4318 family is a mixed mode SR controller that uses instantaneous drain voltage and previous dead-time information for LLC resonant converters with minimum external components. The adaptive dead-time control compensates for induced parasitic inductance voltage to maximize SR MOSFET conduction and efficiency. Multi-step turn-off threshold control and SR current inversion detection function prevent inversion current during fast load transient and allow stable SR operation over the entire load range. The VGATE is adaptively reduced from 10 V to 6 V/5 V to improve light load efficiency.
- Adaptive dead-time control
- Current inversion detection
- Adaptive gate voltage control
- 200 V rated drain sensing pins for 2-channel MOSFET control
- LLC resonant PSUs
NCP4318 Family Dual-Channel Synchronous Rectification Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP4318ALLDR2G | ADVANCED SYNCHRONOUS RECTIFIER C | 1280 - Immediate | $1.23 | View Details |
![]() | ![]() | NCP4318AHJDR2G | ADVANCED SYNCHRONOUS RECTIFIER C | 693 - Immediate | $1.24 | View Details |
![]() | ![]() | NCP4318ALKDR2G | ADVANCED SYNCHRONOUS RECTIFIER C | 1890 - Immediate | $1.23 | View Details |
![]() | ![]() | NCP4318ALSDR2G | DUAL CHANNEL SYNCHRONOUS RECTIFI | 2071 - Immediate | $1.25 | View Details |
![]() | ![]() | NCP4318BLCDR2G | IC PWM CONTROLLER 8SOIC | 1571 - Immediate | $1.25 | View Details |
![]() | ![]() | NCP4318AHDDR2G | ADVANCED SYNCHRONOUS RECTIFIER C | 8528 - Immediate 2500 - Factory Stock | $1.23 | View Details |
![]() | ![]() | NCP4318ALCDR2G | DUAL CHANNEL SYNCHRONOUS RECTIFI | 1091 - Immediate | $1.25 | View Details |
![]() | ![]() | NCP4318ALFPDR2G | DUAL CHANNEL SYNCHRONOUS RECTIFI | 0 - Immediate | $1.37 | View Details |
![]() | ![]() | NCP4318ALGPDR2G | DUAL CHANNEL SYNCHRONOUS RECTIFI | 2495 - Immediate 10000 - Factory Stock | $1.41 | View Details |