Power Supply Controller Resonant Converter Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4318ALKDR2G

DigiKey Part Number
488-NCP4318ALKDR2GTR-ND - Tape & Reel (TR)
488-NCP4318ALKDR2GCT-ND - Cut Tape (CT)
488-NCP4318ALKDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4318ALKDR2G
Description
ADVANCED SYNCHRONOUS RECTIFIER C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
-0.7V ~ 180V
Voltage - Supply
0V ~ 35V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,890
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.86400$8.64
25$0.78160$19.54
100$0.69100$69.10
250$0.64780$161.95
500$0.62172$310.86
1,000$0.60027$600.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.57763$1,444.08
5,000$0.56398$2,819.90
7,500$0.55715$4,178.62
12,500$0.54957$6,869.62
17,500$0.54515$9,540.12
Manufacturers Standard Package