NCP1618 Power Factor Controllers

onsemi's power factor controller transitions to multiple modes depending on the switching period duration

Image of onsemi's NCP1618 Power Factor Controller onsemi's NCP1618 is an innovative high-voltage multimode power factor controller. The circuit naturally transitions from critical conduction mode (CRM) to continuous conduction mode (CCM) operation mode and vice versa depending on the switching period duration to keep the efficiency optimized over the line/load range. In very-light-load conditions, the circuit can enter the Soft-Skip mode for minimized losses. The circuit further incorporates the features necessary for robust and compact PFC stages, with few external components being housed in an SO-9 package.

Features
  • Multimode operation (CRM-CCM)
  • Frequency foldback/Soft-Skip mode
  • pfcOK signal
  • Jittering in CCM
  • Complete protection features: OCP, OVP, BO, BUV, and inrush detect
  • Integrated EMI filter capacitor (X2) discharge circuitry
Applications
  • All offline appliances requiring power factor correction

NCP1618 Power Factor Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH-VOLTAGE, MULTIMODE POWER FANCP1618ADR2GHIGH-VOLTAGE, MULTIMODE POWER FA2247 - Immediate$1.22View Details
HIGH-VOLTAGE, MULTIMODE POWER FANCP1618CDR2GHIGH-VOLTAGE, MULTIMODE POWER FA2056 - Immediate
2500 - Factory Stock
$1.17View Details
MULTIMODE (CRM-CCM) POWER FACTORNCP1618FDR2GMULTIMODE (CRM-CCM) POWER FACTOR2310 - Immediate$1.17View Details
HIGH-VOLTAGE, MULTIMODE POWER FANCP1618DDR2GHIGH-VOLTAGE, MULTIMODE POWER FA4961 - Immediate
20000 - Factory Stock
$1.17View Details
MULTIMODE (CRM-CCM) POWER FACTORNCP1618KDR2GMULTIMODE (CRM-CCM) POWER FACTOR2475 - Immediate
7500 - Factory Stock
$1.17View Details
MULTIMODE (CRM-CCM) POWER FACTORNCP1618JDR2GMULTIMODE (CRM-CCM) POWER FACTOR2500 - Immediate$1.17View Details
MULTIMODE (CRM-CCM) POWER FACTORNCP1618HDR2GMULTIMODE (CRM-CCM) POWER FACTOR4960 - Immediate$1.17View Details
HIGH-VOLTAGE, MULTIMODE POWER FANCP1618BDR2GHIGH-VOLTAGE, MULTIMODE POWER FA2417 - Immediate$1.22View Details
MULTIMODE (CRM-CCM) POWER FACTORNCP1618LDR2GMULTIMODE (CRM-CCM) POWER FACTOR2500 - Immediate$1.27View Details
Published: 2023-09-27