
NCP1618JDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618JDR2GTR-ND - Tape & Reel (TR) 488-NCP1618JDR2GCT-ND - Cut Tape (CT) 488-NCP1618JDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618JDR2G |
Description | MULTIMODE (CRM-CCM) POWER FACTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 25kHz ~ 130kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 25kHz ~ 130kHz | |
Current - Startup | 1.6 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.84400 | $8.44 |
| 25 | $0.76360 | $19.09 |
| 100 | $0.67460 | $67.46 |
| 250 | $0.63224 | $158.06 |
| 500 | $0.60672 | $303.36 |
| 1,000 | $0.58570 | $585.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56351 | $1,408.77 |
| 5,000 | $0.55014 | $2,750.70 |
| 7,500 | $0.54344 | $4,075.80 |
| 12,500 | $0.53602 | $6,700.25 |
| 17,500 | $0.53169 | $9,304.58 |

