PCAL97xx High-Performance GPIO Expanders
NXP expanders incorporate unique Agile I/O features to enable designers to customize it to their end application
NXP PCAL9722HN and PCAL9714HN are 22-bit and 14-bit GPIO expanders with SPI-bus interface and voltage-level translation suitable for a wide variety of applications in industrial, automotive, and IoT devices. With features such as active low RESET and interrupt pins to achieve simpler designs in both hardware and software, this GPIO family incorporates unique agile I/O features to enable designers to customize it to their end application.
- Agile I/O feature set
- Input latch lock
- Programmable resistors
- Programmable output drive
- Interrupt mask
- Interrupt status register
- Programmable open-drain or push-pull output
- 14-bit and 22-bit options
- 5 MHz SPI-bus interface
- Integrated voltage-level translation
- AEQ-Q100 automotive-rated options
- HVQFN package with wettable flanks
- Wide -40°C to +125°C operating temperature range
- Automotive
- ADAS
- Connected radios
- Cockpit and instrument clusters
- Automotive HVAC
- IoT
- Smart homes
- Home appliances
- Industrial
- HVAC
- Building safety
- Energy systems
- HMI
- PLCs
- Medical devices
PCAL9714 Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCAL9714HNMP | LOW-VOLTAGE TRANSLATING 14-BIT S | 16 - Immediate | $1.34 | View Details |
![]() | ![]() | PCAL9714HN/Q900MP | LOW-VOLTAGE TRANSLATING 14-BIT S | 1301 - Immediate | $1.58 | View Details |
PCAL9722 Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCAL9722HNMP | LOW-VOLTAGE TRANSLATING 22-BIT S | 0 - Immediate | $1.70 | View Details |
![]() | ![]() | PCAL9722HN/Q900MP | LOW-VOLTAGE TRANSLATING 22-BIT S | 5261 - Immediate | $1.99 | View Details |
Development Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCAL9722HN-ARD | PCAL9722HN-ARD | 1 - Immediate | $75.60 | View Details |