I/O Expander 22 SPI 5 MHz 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9722HN/Q900MP

DigiKey Part Number
568-PCAL9722HN/Q900MPTR-ND - Tape & Reel (TR)
568-PCAL9722HN/Q900MPCT-ND - Cut Tape (CT)
568-PCAL9722HN/Q900MPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9722HN/Q900MP
Description
LOW-VOLTAGE TRANSLATING 22-BIT S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 22 SPI 5 MHz 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCAL9722HN/Q900MP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
5 MHz
Part Status
Active
Voltage - Supply
1.1V ~ 5.5V, 1.65V ~ 5.5V
Number of I/O
22
Operating Temperature
-40°C ~ 125°C
Interface
SPI
Mounting Type
Surface Mount
Interrupt Output
Yes
Package / Case
32-VFQFN Exposed Pad
Features
POR
Supplier Device Package
32-HVQFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 513
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.43800$14.38
25$1.30920$32.73
100$1.16760$116.76
250$1.10000$275.00
500$1.05926$529.63
1,000$1.05907$1,059.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.98273$5,896.38
Manufacturers Standard Package