180-M/181-M Series D-Sub Connectors

NorComp offers high density screw machined D-Sub connectors

image of NorComp's 181-180 M SeriesNorComp is pleased to introduce a new line of screw machined High Density D-Subs. These connectors combine the reduced footprint of our current High Density D-Sub products (65% space reduction) with the robust performance of a solid pin screw machined contact. These connectors are designed for applications where space is at a premium and durability requirements exceed the performance levels of industry standard stamped and formed contacts.

Features

  • Available in 4 industry sizes/positions (15, 26, 44, 62)
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • Connectors will fit standard D-sub backshells
  • Available with 3 clinch nut options

181-M Series Right Angle

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN D-SUB HD RCPT 15P R/A SLDR181-M15-213R141CONN D-SUB HD RCPT 15P R/A SLDR25 - Immediate$10.82View Details
CONN D-SUB HD PLG 15POS R/A SLDR181-M15-113R141CONN D-SUB HD PLG 15POS R/A SLDR0 - Immediate$10.56View Details
CONN D-SUB HD RCPT 26P R/A SLDR181-M26-213R141CONN D-SUB HD RCPT 26P R/A SLDR54 - Immediate$16.61View Details
CONN D-SUB HD PLG 26POS R/A SLDR181-M26-113R141CONN D-SUB HD PLG 26POS R/A SLDR453 - Immediate$16.54View Details

180-M Series Solder Cup

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN D-SUB HD RCPT 15POS PNL MNT180-M15-203L001CONN D-SUB HD RCPT 15POS PNL MNT67 - Immediate$7.49View Details
CONN D-SUB HD PLUG 15POS PNL MNT180-M15-103L001CONN D-SUB HD PLUG 15POS PNL MNT4576 - Immediate$4.78View Details
CONN D-SUB HD RCPT 15POS PNL MNT180-M15-203L011CONN D-SUB HD RCPT 15POS PNL MNT100 - Immediate$8.54View Details
CONN D-SUB HD PLUG 15POS PNL MNT180-M15-103L011CONN D-SUB HD PLUG 15POS PNL MNT0 - Immediate$5.85View Details

180-M Series Dip Solder

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN D-SUB HD RCPT 15POS PNL MNT180-M15-213R001CONN D-SUB HD RCPT 15POS PNL MNT1281 - Immediate$7.09View Details
CONN D-SUB HD PLUG 15POS PNL MNT180-M15-113R001CONN D-SUB HD PLUG 15POS PNL MNT204 - Immediate$5.40View Details
CONN D-SUB HD RCPT 15POS PNL MNT180-M15-213R011CONN D-SUB HD RCPT 15POS PNL MNT208 - Immediate$8.07View Details
CONN D-SUB HD PLUG 15POS PNL MNT180-M15-113R011CONN D-SUB HD PLUG 15POS PNL MNT36 - Immediate$6.47View Details
Published: 2008-08-15