PCW Series Aluminum Polymer Capacitors
Nichicon capacitors have a higher temperature range than their counterpart PCJ series
Nichicon PCW series surface-mountable aluminum electrolytic capacitors have a temperature range of -55°C to +125°C and a life expectancy of 2,000 hours at +125°C. The series only has two case sizes in comparison to the equivalent aluminum electrolytic and hybrid capacitors.
- Capacitance range: 150 µF to 390 µF
- Dimensions (case sizes): 5 mm x 6 mm or 6.3 mm x 6 mm
- Terminal type: surface-mount
- Ripple load life of 2,000 hours at +125°C
- Voltage range: 2.5 V to 6.3 V
- Automotive
PCW Series Aluminum Polymer Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PCW0E391MCO1GS | CAP ALUM POLY 390UF 20% 2.5V SMD | 1920 - Immediate | $1.12 | View Details |
![]() | ![]() | PCW0J221MCO1GS | CAP ALUM POLY 220UF 20% 6.3V SMD | 1943 - Immediate | $1.12 | View Details |
![]() | ![]() | PCW0G331MCO1GS | CAP ALUM POLY 330UF 20% 4V SMD | 1980 - Immediate | $1.13 | View Details |
![]() | ![]() | PCW0G181MCO1GS | CAP ALUM POLY 180UF 20% 4V SMD | 1980 - Immediate | $1.16 | View Details |
![]() | ![]() | PCW0J151MCO1GS | CAP ALUM POLY 150UF 20% 6.3V SMD | 1987 - Immediate | $1.16 | View Details |
![]() | ![]() | PCW0E271MCO1GS | CAP ALUM POLY 270UF 20% 2.5V SMD | 1223 - Immediate | $1.17 | View Details |
![]() | PCW0J151MCOBNUGS | CAP ALUM POLY 150UF 20% 20V SMD | 0 - Immediate | $0.32 | View Details |