
PCW0E271MCO1GS | |
|---|---|
DigiKey Part Number | PCW0E271MCO1GTR-ND - Tape & Reel (TR) 493-PCW0E271MCO1GSCT-ND - Cut Tape (CT) 493-PCW0E271MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCW0E271MCO1GS |
Description | CAP ALUM POLY 270UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.74400 | $7.44 |
| 50 | $0.56740 | $28.37 |
| 100 | $0.51150 | $51.15 |
| 500 | $0.41510 | $207.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38472 | $384.72 |
| 2,000 | $0.35947 | $718.94 |
| 3,000 | $0.34673 | $1,040.19 |
| 5,000 | $0.33253 | $1,662.65 |
| 7,000 | $0.32419 | $2,269.33 |
| 10,000 | $0.31613 | $3,161.30 |

