MP4312 45 V, 2 A, Step-Down Converters

MPS’ low-IQ, synchronous step-down converters with a frequency spread spectrum are ideal for a variety of step-down applications

Image of MPS' MP4312 45 V, 2 A, Step-Down ConvertersMPS’ MP4312 series configurable-frequency, synchronous step-down switching converters feature integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). They provide up to 2 A of highly efficient output current (IOUT) with current mode control for fast loop response.

The wide 3.3 V to 45 V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. A 1.7 μA shutdown current (ISD) allows the device to be used in battery-powered applications.

High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage.

Frequency foldback helps prevent inductor current (IL) runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions.

Features
  • 3.3 V to 45 V wide operating VIN range
  • 2 A  continuous IOUT
  • 1.7 μA low ISD
  • 18 μA sleep mode quiescent current (IQ)
  • Internal 48 mΩ/20 mΩ high-side and low-side MOSFETs (HS-FET and LS-FET)
  • 350 kHz to 1000 kHz configurable fSW for cars
  • Can be synchronized to an external clock
  • Out-of-phase synchronized clock output
  • Symmetric VIN for low EMI
  • External soft start (SS)
  • 100 ns minimum on time (tON_MIN)
  • Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
  • Overcurrent protection (OCP) with hiccup mode
  • Available as automotive AEC-Q100 qualified in MPQ4312 devices
  • Available in a QFN-20 (4 mm x 4 mm) package
Applications
  • Variety of step-down applications in automotive input environments
  • Battery-powered applications

MP4312 45 V, 2 A, Step-Down Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 2A 20QFNMP4312GRE-ZIC REG BUCK ADJ 2A 20QFN3440 - Immediate$3.05View Details
IC REG BUCK ADJ 2A 20QFNMP4312GRE-PIC REG BUCK ADJ 2A 20QFN3495 - Immediate$3.40View Details
IC REG BUCK ADJ 2A 20QFNMPQ4312GRE-AEC1-PIC REG BUCK ADJ 2A 20QFN423 - Immediate$4.45View Details
IC REG BUCK ADJ 2A 20QFNMPQ4312GRE-AEC1-ZIC REG BUCK ADJ 2A 20QFN5401 - Immediate$4.12View Details

EVQ4312-R-01A Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MPQ4312AEC1EVQ4312-R-01AEVAL BOARD FOR MPQ4312AEC12 - Immediate$51.27View Details
Published: 2024-01-16