
MP4312GRE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4312GRE-ZTR-ND - Tape & Reel (TR) 1589-MP4312GRE-ZCT-ND - Cut Tape (CT) 1589-MP4312GRE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4312GRE-Z |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 2A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.25V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 10 | $2.35300 | $23.53 |
| 25 | $2.15560 | $53.89 |
| 100 | $1.93860 | $193.86 |
| 250 | $1.83516 | $458.79 |
| 500 | $1.77276 | $886.38 |
| 1,000 | $1.72142 | $1,721.42 |
| 2,500 | $1.66721 | $4,168.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.63455 | $8,172.75 |

