150 W Transient Voltage Suppressors (TVS) Diodes
MCC 150 W TVS diodes are engineered for superior performance and compatibility with the DO-219AD footprint
MCC 150 W transient voltage suppressors (TVS) elevate protection from overvoltage. These high-performance components are designed for compact applications, safeguarding sensitive electronics from harmful transients and spikes while saving valuable space on the PCB. Housed in a space-saving SOD-323HE-B package, this TVS lineup combines impressive peak pulse power and compatibility with the in-demand DO-219AD footprint.
Integrating these diodes into existing systems could not be easier, and a wide range of working voltage options from 8.5 V to 90 V ensures their versatility in diverse applications.
When reliable operation in demanding conditions is crucial, the unidirectional TVS diodes ensure electronic systems remain safe, whether used in smartphones, telecommunications equipment, or other miniature devices and systems.
- Robust protection
- With a peak pulse power of 150 W, MCC TVS diodes safeguard sensitive electronic components from damaging voltage spikes and transients, enhancing the longevity and reliability of devices
- Space efficiency
- Miniature SOD-323HE-B package design allows for easy utilization in compact circuits, making these components ideal for applications where space is limited and protection is non-negotiable
- Versatile voltage ratings
- The TVS diodes are available in a wide range of working voltages from 8.5 V to 90 V, providing flexibility while accommodating different design requirements across multiple industries
- Easy integration
- Compatibility with the popular DO-219AD footprint simplifies the design process, enabling engineers to seamlessly incorporate the TVS diodes into existing layouts without extensive modifications
- 150 W peak pulse power (10/1000 μs waveform): Capable of withstanding significant surge events
- High-power density: Miniature SOD-323HE-B package ensures efficient use of space while maintaining performance
- DO-219AD compatibility: Designed to match the industrial standard footprint for easy integration into existing designs
- Wide VRWM choices: Voltage ratings ranging from 8.5 V to 90 V provide flexibility for various applications
- General purpose
- Power supply protections
- Circuit board protections
- Communication systems
- Network equipment
- Telecommunications devices
- Audio and video equipment
- Portable electronics
- Smartphones and tablets
- Wearable devices
- Computing
- Laptops and desktops
- Printers and scanners
150 W Transient Voltage Suppressors (TVS) Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMHE15A-TP | TVS DIODE 15VWM 24.4VC SOD323HEB | 5000 - Immediate | $0.29 | View Details |
![]() | ![]() | SMHE18A-TP | TVS DIODE 18VWM 29.2VC SOD323HEB | 4700 - Immediate | $0.29 | View Details |
![]() | ![]() | SMHE24A-TP | TVS DIODE 24VWM 38.9VC SOD323HEB | 4998 - Immediate | $0.29 | View Details |
![]() | ![]() | SMHE30A-TP | TVS DIODE 30VWM 48.4VC SOD323HEB | 4639 - Immediate | $0.29 | View Details |
![]() | ![]() | SMHE45A-TP | TVS DIODE 45VWM 72.7VC SOD323HEB | 460 - Immediate | $0.29 | View Details |
![]() | ![]() | SMHE8.5A-TP | TVS DIODE 8.5VWM 14.4V SOD323HEB | 4495 - Immediate | $0.29 | View Details |
![]() | ![]() | SMHE90A-TP | TVS DIODE 90VWM 146V SOD323HEB | 0 - Immediate | $0.06 | View Details |