
SMHE30A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE30A-TPTR-ND - Tape & Reel (TR) 353-SMHE30A-TPCT-ND - Cut Tape (CT) 353-SMHE30A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE30A-TP |
Description | TVS DIODE 30VWM 48.4VC SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.05500 | $137.50 |
| 5,000 | $0.04700 | $235.00 |
| 7,500 | $0.04450 | $333.75 |
| 12,500 | $0.04100 | $512.50 |
| 17,500 | $0.04000 | $700.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.21900 | $2.19 |
| 100 | $0.10780 | $10.78 |
| 500 | $0.09016 | $45.08 |
| 1,000 | $0.06500 | $65.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.21500 | $2.15 |
| 100 | $0.10580 | $10.58 |
| 500 | $0.08918 | $44.59 |
| 1,000 | $0.06500 | $65.00 |

