SM10 Varistor Series

Littelfuse's varistors are fully qualified for lead-free soldering and are compatible with both reflow and wave soldering processes

Image of Littelfuse Inc.'s SM10 Varistor Littelfuse's SM10 series surface-mount metal oxide varistor (MOV) has an ultra-high surge current handling capability and is specifically designed for primary circuit transient voltage surge protection. The SM10 varistor series is constructed with a MOV disc and tin-plated terminals within a polymer molding package that is fully qualified for lead-free soldering and is compatible with both reflow and wave soldering processes.

Features
  • High operating temperature: +125°C
  • High surge energy/current absorption withstanding capability
    • 130 VDC to 230 VAC = 15 pulses of 6 kV/3 kA
    • 250 VAC to 625 VAC = 40 pulses of 6 kV/3 kA
  • AEC-Q200 qualified
  • Vertical surface mountable
  • RoHS-compliant, halogen-free, and Pb-free

SM10 Varistor Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VARISTOR 240V 5KA 2SMD JLEADV150SM10VARISTOR 240V 5KA 2SMD JLEAD1011 - Immediate$1.99View Details
VARISTOR 205V 5KA 2SMD JLEADV130SM10VARISTOR 205V 5KA 2SMD JLEAD1604 - Immediate$1.99View Details
VARISTOR 270V 5KA 2SMD JLEADV175SM10VARISTOR 270V 5KA 2SMD JLEAD882 - Immediate$1.99View Details
VARISTOR 330V 5KA 2SMD JLEADV210SM10VARISTOR 330V 5KA 2SMD JLEAD0 - Immediate$1.99View Details
VARISTOR 360V 5KA 2SMD JLEADV230SM10VARISTOR 360V 5KA 2SMD JLEAD1036 - Immediate$1.99View Details
VARISTOR 300V 5KA 2SMD JLEADV195SM10VARISTOR 300V 5KA 2SMD JLEAD1190 - Immediate$1.99View Details
VARISTOR 530V 5KA 2SMD JLEADV330SM10VARISTOR 530V 5KA 2SMD JLEAD1422 - Immediate$1.99View Details
VARISTOR 560V 5KA 2SMD JLEADV350SM10VARISTOR 560V 5KA 2SMD JLEAD144 - Immediate$1.99View Details
VARISTOR 430V 5KA 2SMD JLEADV275SM10VARISTOR 430V 5KA 2SMD JLEAD3668 - Immediate$1.99View Details
VARISTOR 620V 5KA 2SMD JLEADV385SM10VARISTOR 620V 5KA 2SMD JLEAD639 - Immediate$1.99View Details
VARISTOR 680V 5KA 2SMD JLEADV420SM10VARISTOR 680V 5KA 2SMD JLEAD1213 - Immediate$1.99View Details
VARISTOR 470V 5KA 2SMD JLEADV300SM10VARISTOR 470V 5KA 2SMD JLEAD3368 - Immediate$1.99View Details
VARISTOR 780V 5KA 2SMD JLEADV480SM10VARISTOR 780V 5KA 2SMD JLEAD1124 - Immediate$2.05View Details
VARISTOR 510V 5KA 2SMD JLEADV320SM10VARISTOR 510V 5KA 2SMD JLEAD463 - Immediate$1.99View Details
VARISTOR 390V 5KA 2SMD JLEADV250SM10VARISTOR 390V 5KA 2SMD JLEAD2002 - Immediate$1.99View Details
VARISTOR 750V 5KA 2SMD JLEADV460SM10VARISTOR 750V 5KA 2SMD JLEAD1750 - Immediate$1.99View Details
VARISTOR 710V 5KA 2SMD JLEADV440SM10VARISTOR 710V 5KA 2SMD JLEAD970 - Immediate$1.99View Details
VARISTOR 910V 5KA 2SMD JLEADV550SM10VARISTOR 910V 5KA 2SMD JLEAD887 - Immediate$2.05View Details
VARISTOR 1KV 5KA 2SMD JLEADV625SM10VARISTOR 1KV 5KA 2SMD JLEAD785 - Immediate$2.05View Details
VARISTOR 820V 5KA 2SMD JLEADV510SM10VARISTOR 820V 5KA 2SMD JLEAD318 - Immediate$2.05View Details
Published: 2024-01-10