470 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
SM10 Surface-Mount Varistor series AEC-Q200 Compliant

V300SM10

DigiKey Part Number
18-V300SM10TR-ND - Tape & Reel (TR)
18-V300SM10CT-ND - Cut Tape (CT)
18-V300SM10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V300SM10
Description
VARISTOR 470V 5KA 2SMD JLEAD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
470 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
5 kA
Energy
87J
Number of Circuits
1
Capacitance @ Frequency
380 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.55900$15.59
25$1.42040$35.51
100$1.26790$126.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$1.00420$301.26
600$0.96882$581.29
900$0.95109$855.98
1,500$0.93144$1,397.16
2,100$0.91996$1,931.92
3,000$0.91563$2,746.89
Manufacturers Standard Package