Low Current 0.8 A Sensitive Gate TRIACs – LX8 Series

Littelfuse’s LX8 series TRIACs have glass-passivated die voltage blocking junctions to ensure long term reliability and parametric stability

Image of Littelfuse's Low Current 0.8 A Sensitive Gate TRIACs – LX8 SeriesLittelfuse’s LX8 EV series is a solid state switch series offering a direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability. The LX8 series is designed for low current applications, such as heating controls in hair care products, as well as replacement of mechanical switch contacts where long life is required.

Features
  • Surge capability >9.5 A
  • Blocking voltage (VDRM) capability of up to 600 V
  • Static dv/dt >10 V/µsec
  • Through-hole and surface mount packages
Applications
  • Low current applications
    • Heating controls in hair care products
  • Replacement of mechanical switch contacts where long life is required

Low Current 0.8 A Sensitive Gate TRIACs – LX8 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRIAC SENS GATE 400V 0.8A SOT223LX803DTRPTRIAC SENS GATE 400V 0.8A SOT2231968 - Immediate
4000 - Factory Stock
$1.64View Details
TRIAC SENS GATE 400V 0.8A TO92LX807DERPTRIAC SENS GATE 400V 0.8A TO920 - Immediate$0.21View Details
TRIAC SENS GATE 400V 0.8A TO92LX807DETRIAC SENS GATE 400V 0.8A TO924214 - Immediate$0.82View Details
Published: 2020-09-02