
LX803DTRP | |
|---|---|
DigiKey Part Number | LX803DTRPTR-ND - Tape & Reel (TR) LX803DTRPCT-ND - Cut Tape (CT) LX803DTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX803DTRP |
Description | TRIAC SENS GATE 400V 0.8A SOT223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9.5A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.09100 | $10.91 |
| 100 | $0.72930 | $72.93 |
| 500 | $0.57406 | $287.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44925 | $449.25 |
| 2,000 | $0.41325 | $826.50 |
| 3,000 | $0.39913 | $1,197.39 |

